WLPH201610M1R0PP | |
---|---|
DigiKey Part Number | 1292-WLPH201610M1R0PPTR-ND - Tape & Reel (TR) 1292-WLPH201610M1R0PPCT-ND - Cut Tape (CT) 1292-WLPH201610M1R0PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLPH201610M1R0PP |
Description | POWER CHOKE MOLDED 1.0UH 2.9A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 2.26 A 69mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.61A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05200 € | 0,52 € |
100 | 0,04290 € | 4,29 € |
1.000 | 0,03526 € | 35,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03212 € | 96,36 € |
6.000 | 0,03028 € | 181,68 € |
9.000 | 0,02926 € | 263,34 € |
15.000 | 0,02802 € | 420,30 € |
21.000 | 0,02723 € | 571,83 € |
30.000 | 0,02642 € | 792,60 € |
75.000 | 0,02445 € | 1.833,75 € |
150.000 | 0,02306 € | 3.459,00 € |
300.000 | 0,02220 € | 6.660,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |