175-6-240P | |
---|---|
DigiKey Part Number | 345-1004-ND |
Manufacturer | |
Manufacturer Product Number | 175-6-240P |
Description | THERM PAD 19.1MMX12.7MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.10mm x 12.70mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | 175-6-240P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.10mm x 12.70mm | |
Thickness | 0.0060" (0.152mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 0.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,61500 € | 6,15 € |
25 | 0,58560 € | 14,64 € |
50 | 0,56440 € | 28,22 € |
100 | 0,54410 € | 54,41 € |
250 | 0,51828 € | 129,57 € |
500 | 0,49954 € | 249,77 € |
1.000 | 0,48149 € | 481,49 € |
5.000 | 0,44197 € | 2.209,85 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |