
PL-1-5-254-H | |
|---|---|
DigiKey Part Number | 345-1521-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-5-254-H |
Description | THERM PAD 25.4MMX25.4MM GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gold 25.40mm x 25.40mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.40mm x 25.40mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gold | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,60280 € | 65,07 € |
| 50 | 2,50880 € | 125,44 € |
| 100 | 2,41800 € | 241,80 € |
| 250 | 2,30308 € | 575,77 € |
| 500 | 2,21970 € | 1.109,85 € |
| 1.000 | 2,13924 € | 2.139,24 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


