CD-02-05-2xx-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-02-05-220-3

DigiKey Part Number
345-1690-ND
Manufacturer
Manufacturer Product Number
CD-02-05-220-3
Description
THERM PAD 38.1X12.7MM ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Orange 38.10mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
38.10mm x 12.70mm
Thickness
0.0030" (0.076mm)
Material
Phase Change Compound
Adhesive
-
Backing, Carrier
Polyimide
Color
Orange
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.576
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,52500 €15,25 €
251,45360 €36,34 €
501,40100 €70,05 €
1001,35020 €135,02 €
2501,28612 €321,53 €
5001,23958 €619,79 €
1.0001,19470 €1.194,70 €
5.0001,09648 €5.482,40 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €