217-36CT6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wakefield Thermal Solutions
In Stock: 2.886
Unit Price: 0,48000 €
Datasheet
217-36CT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

217-36CT6

DigiKey Part Number
345-1012-ND
Manufacturer
Manufacturer Product Number
217-36CT6
Description
HEATSINK DPAK SMT TIN PLATED
Customer Reference
Detailed Description
Heat Sink D²Pak (TO-263), SOL-20, SOT-223, TO-220 Copper 1.0W @ 55°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
SMD Pad
Shape
Rectangular
Length
0.740" (18.80mm)
Width
0.600" (15.24mm)
Diameter
-
Fin Height
0.360" (9.14mm)
Power Dissipation @ Temperature Rise
1.0W @ 55°C
Thermal Resistance @ Forced Air Flow
16.00°C/W @ 200 LFM
Thermal Resistance @ Natural
55.00°C/W
Material
Material Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes