
852-1305/000-001 | |
|---|---|
DigiKey Part Number | 2946-852-1305/000-001-ND |
Manufacturer | |
Manufacturer Product Number | 852-1305/000-001 |
Description | INDUSTRIAL-MANAGED-SWITCH 8-PORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-1305/000-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 12 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | 1000BASE-SX/LX (Multimode, Singlemode) | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, LC, SFP | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.311,20000 € | 1.311,20 € |
| Unit Price without VAT: | 1.311,20000 € |
|---|---|
| Unit Price with VAT: | 1.560,32800 € |

