852-1111/000-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852-1111/000-001

DigiKey Part Number
2946-852-1111/000-001-ND
Manufacturer
Manufacturer Product Number
852-1111/000-001
Description
INDUSTRIAL-ECO-SWITCH; 5-PORT 10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
852-1111/000-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12V ~ 48V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1174,41000 €174,41 €
10166,09300 €1.660,93 €
Manufacturers Standard Package
Unit Price without VAT:174,41000 €
Unit Price with VAT:207,54790 €