
852-103 | |
|---|---|
DigiKey Part Number | 2946-852-103-ND |
Manufacturer | |
Manufacturer Product Number | 852-103 |
Description | INDUSTRIAL-SWITCH; 8-PORT 100BAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX/LX (Multimode, Singlemode) | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, LC, SFP | |
Voltage - Input | 9V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 € | 500,38 € |
| Unit Price without VAT: | 500,38000 € |
|---|---|
| Unit Price with VAT: | 595,45220 € |

