
770-515 | |
|---|---|
DigiKey Part Number | 2946-770-515-ND |
Manufacturer | |
Manufacturer Product Number | 770-515 |
Description | STRAIN RELIEF HOUSING 5-POLE, WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Housing For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief Housing | |
Number of Positions | 5 | |
For Use With/Related Products | WINSTA® Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |











