751-9401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
751-9401
Discover how WAGO’s Compact Controller 100 is ideal for your small-scale application
Everything you need for your application, all in one simple controller!

751-9401

DigiKey Part Number
2946-751-9401-ND
Manufacturer
Manufacturer Product Number
751-9401
Description
COMPACT CONTROLLER 100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
751-9401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
10 - Digital (8), Analog (2)
Number of Outputs and Type
6 - Digital (4), Analog (2)
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
EtherCAT, Ethernet, Modbus, MQTT, PROFIBUS, RS-485, Telecontrol Protocols
Memory Size
32MB
Mounting Type
DIN Rail
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Software
CODESYS V3.5, Node RED
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.167,87000 €1.167,87 €
Manufacturers Standard Package
Unit Price without VAT:1.167,87000 €
Unit Price with VAT:1.389,76530 €