
750-627 | |
|---|---|
DigiKey Part Number | 2946-750-627-ND |
Manufacturer | |
Manufacturer Product Number | 750-627 |
Description | COMMUNICATIONS MODULE 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-627 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ-45 | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | EAC, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,33000 € | 165,33 € |
| 10 | 149,70100 € | 1.497,01 € |
| 25 | 143,89760 € | 3.597,44 € |
| 50 | 139,65640 € | 6.982,82 € |
| Unit Price without VAT: | 165,33000 € |
|---|---|
| Unit Price with VAT: | 196,74270 € |



