750-603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-603

DigiKey Part Number
2946-750-603-ND
Manufacturer
Manufacturer Product Number
750-603
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,97000 €34,97 €
1031,67000 €316,70 €
2530,44280 €761,07 €
5029,54600 €1.477,30 €
10028,67560 €2.867,56 €
Manufacturers Standard Package
Unit Price without VAT:34,97000 €
Unit Price with VAT:41,61430 €