750-600/025-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-600/025-000

DigiKey Part Number
2946-750-600/025-000-ND
Manufacturer
Manufacturer Product Number
750-600/025-000
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
750-600/025-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,94000 €57,94 €
1049,24600 €492,46 €
2546,16400 €1.154,10 €
5043,96260 €2.198,13 €
10041,86710 €4.186,71 €
Manufacturers Standard Package
Unit Price without VAT:57,94000 €
Unit Price with VAT:68,94860 €