2092-3402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092-3403

DigiKey Part Number
2946-2092-3403-ND
Manufacturer
Manufacturer Product Number
2092-3403
Description
TERM BLOCK HDR 3POS 7.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2092-3403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
16A
Voltage - IEC
400 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Tail Length
0.094" (2.40mm)
Insulation Height
0.768" (19.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,24300 €12,43 €
1001,05640 €105,64 €
5000,94290 €471,45 €
1.0000,89790 €897,90 €
5.0000,80157 €4.007,85 €
10.0000,76335 €7.633,50 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €