7427512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7427512
7427512 Top
7427512 Side

7427512

Digi-Key Part Number
732-2381-2-ND - Tape & Reel (TR)
732-2381-1-ND - Cut Tape (CT)
732-2381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427512
Description
FERRITE BEAD 580 OHM 3318 1LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
580 Ohms @ 100 MHz 1 Ferrite Bead 3318 (8546 Metric) 5A 12mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
580 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
12mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
3318 (8546 Metric)
Mounting Type
Surface Mount
Height (Max)
0.217" (5.50mm)
Size / Dimension
0.335" L x 0.183" W (8.50mm x 4.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,51000 €1,51 €
101,44300 €14,43 €
501,35260 €67,63 €
1001,30210 €130,21 €
5001,25166 €625,83 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0001,16081 €1.160,81 €