
VJP10-35C270M2 | |
|---|---|
DigiKey Part Number | 1670-VJP10-35C270M2-ND |
Manufacturer | |
Manufacturer Product Number | VJP10-35C270M2 |
Description | VIBRATION MOTOR 16K RPM 2.6G |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 14000 RPM 3.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3.5VDC | |
RPM | 14000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | 0.039" (1.00mm) | |
Length - Shaft and Bearing | 0.173" (4.40mm) | |
Mounting Hole Spacing | 0.283" (7.20mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 5 | 4,54000 € | 22,70 € |
| 10 | 4,37800 € | 43,78 € |
| 25 | 4,17200 € | 104,30 € |
| 50 | 4,02320 € | 201,16 € |
| 100 | 3,87940 € | 387,94 € |
| 250 | 3,69724 € | 924,31 € |
| 500 | 3,56522 € | 1.782,61 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |



