Y174610K0000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 34,32000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174610K0000T0R

DigiKey Part Number
Y174610K0000T0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y174610K0000T0R
Description
RES SMD 10KOHM 0.01% 0.6W J LEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174610K0000T0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,53173 €16.329,32 €
Manufacturers Standard Package
Unit Price without VAT:6,53173 €
Unit Price with VAT:7,77276 €