
LABC7-6V | |
|---|---|
DigiKey Part Number | 62-1232-ND |
Manufacturer | |
Manufacturer Product Number | LABC7-6V |
Description | BATT CHARGER DESKTOP 7.4V 1.2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 7.4V 1.2A 6V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 6V | |
Number of Cells | 1 | |
Voltage - Nominal | 7.4V | |
Charge Current - Max | 1.2A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | 3.19" L x 2.01" W x 1.10" H (81.00mm x 51.00mm x 28.00mm) | |
Mounting Type | Desktop | |
Termination Style | 2.1mm I.D. x 5.5mm O.D. x 12mm Female | |
Features | - | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | - | |
Weight | 149.69 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,13588 € | 9.067,94 € |
| Unit Price without VAT: | 18,13588 € |
|---|---|
| Unit Price with VAT: | 21,58170 € |


