cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C964-BR2-CRO

Digi-Key Part Number
C964-BR2-CRO-ND
Manufacturer
Manufacturer Product Number
C964-BR2-CRO
Description
PMI .290" 2VDC FLAT RED
Detailed Description
LED Panel Indicator Red Clear 60° 2V PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Product Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
DC
Voltage
2V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
9.90mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
6.1mcd
Wavelength - Peak
626nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Standard Package25