


T58W9105M035C0500 | |
|---|---|
DigiKey Part Number | 718-2209-2-ND - Tape & Reel (TR) 718-2209-1-ND - Cut Tape (CT) 718-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58W9105M035C0500 |
Description | CAP TANT POLY 1UF 35V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 35 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58W9105M035C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W9 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,29120 € | 29,12 € |
| 500 | 0,24066 € | 120,33 € |
| 1.000 | 0,22504 € | 225,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20158 € | 806,32 € |
| 8.000 | 0,19286 € | 1.542,88 € |
| 12.000 | 0,18850 € | 2.262,00 € |
| 20.000 | 0,18366 € | 3.673,20 € |
| 28.000 | 0,18083 € | 5.063,24 € |
| 40.000 | 0,17810 € | 7.124,00 € |
| 48.000 | 0,17681 € | 8.486,88 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











