
RP2512CT-50R0JN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP2512CT-50R0JN-91TR-ND - Tape & Reel (TR) 4353-RP2512CT-50R0JN-91TRCT-ND - Cut Tape (CT) 4353-RP2512CT-50R0JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP2512CT-50R0JN-91TR |
Description | RES 50 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,89700 € | 48,97 € |
| 25 | 4,59600 € | 114,90 € |
| 50 | 4,46660 € | 223,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,05860 € | 2.029,30 € |
| 1.000 | 3,99323 € | 3.993,23 € |
| 1.500 | 3,96135 € | 5.942,02 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

