MFG_RP0603CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603CT-50R0GN-91TR

DigiKey Part Number
4353-RP0603CT-50R0GN-91TR-ND - Tape & Reel (TR)
4353-RP0603CT-50R0GN-91TRCT-ND - Cut Tape (CT)
4353-RP0603CT-50R0GN-91TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603CT-50R0GN-91TR
Description
RES 50 OHM 2% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,65000 €16,50 €
251,55960 €38,99 €
501,46940 €73,47 €
1001,39750 €139,75 €
2501,33464 €333,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,31554 €1.315,54 €
2.0001,22181 €2.443,62 €
3.0001,20874 €3.626,22 €
5.0001,18641 €5.932,05 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €