
RP0505CB-50R0GN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP0505CB-50R0GN-91TR-ND - Tape & Reel (TR) 4353-RP0505CB-50R0GN-91TRCT-ND - Cut Tape (CT) 4353-RP0505CB-50R0GN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0505CB-50R0GN-91TR |
Description | RES 50 OHM 2% 1/4W 0502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.25W, 1/4W Chip Resistor 0502 (1406 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0502 (1406 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,82640 € | 45,66 € |
| 50 | 1,72700 € | 86,35 € |
| 100 | 1,64790 € | 164,79 € |
| 250 | 1,59896 € | 399,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52070 € | 760,35 € |
| 1.000 | 1,45897 € | 1.458,97 € |
| 1.500 | 1,44055 € | 2.160,82 € |
| 2.500 | 1,42151 € | 3.553,78 € |
| 3.500 | 1,41367 € | 4.947,85 € |
| 5.000 | 1,40590 € | 7.029,50 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

