
RP0302GA-50R0JN-91WP | |
|---|---|
DigiKey Part Number | 4353-RP0302GA-50R0JN-91WPTR-ND - Tape & Reel (TR) 4353-RP0302GA-50R0JN-91WPCT-ND - Cut Tape (CT) 4353-RP0302GA-50R0JN-91WPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0302GA-50R0JN-91WP |
Description | RES 50 OHM 5% 0.15W 0302 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.15W Chip Resistor 0302 (0805 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0302 (0805 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.030" L x 0.020" W (0.76mm x 0.51mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,04500 € | 20,45 € |
| 25 | 1,87960 € | 46,99 € |
| 50 | 1,77840 € | 88,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,69770 € | 169,77 € |
| 200 | 1,63345 € | 326,69 € |
| 300 | 1,60217 € | 480,65 € |
| 500 | 1,56820 € | 784,10 € |
| 700 | 1,54876 € | 1.084,13 € |
| 1.000 | 1,47682 € | 1.476,82 € |
| 1.200 | 1,47000 € | 1.764,00 € |
| 2.400 | 1,46189 € | 3.508,54 € |
| 2.500 | 1,46145 € | 3.653,62 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

