
MCT06030C1871FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1871FP500TR-ND - Tape & Reel (TR) 749-MCT06030C1871FP500CT-ND - Cut Tape (CT) 749-MCT06030C1871FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1871FP500 |
Description | RES 1.87K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1871FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01852 € | 4,63 € |
| 500 | 0,01750 € | 8,75 € |
| 1.000 | 0,01654 € | 16,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01465 € | 73,25 € |
| 10.000 | 0,01397 € | 139,70 € |
| 15.000 | 0,01360 € | 204,00 € |
| 25.000 | 0,01317 € | 329,25 € |
| 35.000 | 0,01291 € | 451,85 € |
| 50.000 | 0,01265 € | 632,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

