
VJ2225Y473KXFAT4X | |
|---|---|
DigiKey Part Number | 720-2104-2-ND - Tape & Reel (TR) 720-2104-1-ND - Cut Tape (CT) 720-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y473KXFAT4X |
Description | CAP CER 0.047UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y473KXFAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,68800 € | 26,88 € |
| 50 | 2,43500 € | 121,75 € |
| 100 | 2,29620 € | 229,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06150 € | 1.030,75 € |
| 1.000 | 1,98879 € | 1.988,79 € |
| 1.500 | 1,95235 € | 2.928,53 € |
| 2.500 | 1,91196 € | 4.779,90 € |
| 3.500 | 1,88834 € | 6.609,19 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

