VJ2225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225Y105KBCAT4X

DigiKey Part Number
720-1089-2-ND - Tape & Reel (TR)
720-1089-1-ND - Cut Tape (CT)
720-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225Y105KBCAT4X
Description
CAP CER 1UF 200V X7R 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225Y105KBCAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.226" L x 0.250" W (5.74mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,66300 €36,63 €
503,44000 €172,00 €
1003,43670 €343,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,99850 €1.499,25 €
1.0002,93956 €2.939,56 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €