
VJ2225Y105KBCAT4X | |
|---|---|
DigiKey Part Number | 720-1089-2-ND - Tape & Reel (TR) 720-1089-1-ND - Cut Tape (CT) 720-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y105KBCAT4X |
Description | CAP CER 1UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y105KBCAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.226" L x 0.250" W (5.74mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,66300 € | 36,63 € |
| 50 | 3,44000 € | 172,00 € |
| 100 | 3,43670 € | 343,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,99850 € | 1.499,25 € |
| 1.000 | 2,93956 € | 2.939,56 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

