
VJ2220A102KXUSTX1 | |
|---|---|
DigiKey Part Number | 720-1589-2-ND - Tape & Reel (TR) 720-1589-1-ND - Cut Tape (CT) 720-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A102KXUSTX1 |
Description | CAP CER 1000PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220A102KXUSTX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,45100 € | 14,51 € |
| 50 | 1,28320 € | 64,16 € |
| 100 | 1,19660 € | 119,66 € |
| 500 | 1,05016 € | 525,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00319 € | 1.003,19 € |
| 2.000 | 0,91676 € | 1.833,52 € |
| 3.000 | 0,88884 € | 2.666,52 € |
| 5.000 | 0,88546 € | 4.427,30 € |
| 7.000 | 0,88343 € | 6.184,01 € |
| 10.000 | 0,83293 € | 8.329,30 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

