
VJ2008Y102KXUSTX1A | |
|---|---|
DigiKey Part Number | 720-VJ2008Y102KXUSTX1ATR-ND - Tape & Reel (TR) 720-VJ2008Y102KXUSTX1ACT-ND - Cut Tape (CT) 720-VJ2008Y102KXUSTX1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2008Y102KXUSTX1A |
Description | CAP CER 1000PF 250VAC X7R 2008 A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2008 (5020 Metric) | |
Size / Dimension | 0.200" L x 0.080" W (5.08mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96100 € | 9,61 € |
| 50 | 0,77040 € | 38,52 € |
| 100 | 0,71150 € | 71,15 € |
| 500 | 0,61180 € | 305,90 € |
| 1.000 | 0,58095 € | 580,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55555 € | 1.111,10 € |
| 4.000 | 0,53463 € | 2.138,52 € |
| 6.000 | 0,52415 € | 3.144,90 € |
| 10.000 | 0,51253 € | 5.125,30 € |
| 14.000 | 0,50574 € | 7.080,36 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

