VJ1825
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825Y105KBBAT4X

DigiKey Part Number
720-1098-2-ND - Tape & Reel (TR)
720-1098-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ1825Y105KBBAT4X
Description
CAP CER 1UF 100V X7R 1825
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825Y105KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.183" L x 0.252" W (4.65mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,27000 €4,27 €
102,96800 €29,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,05709 €2.057,09 €
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €