Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1825Y104KBBAT4X | |
|---|---|
DigiKey Part Number | 720-1099-2-ND - Tape & Reel (TR) 720-1099-1-ND - Cut Tape (CT) 720-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y104KBBAT4X |
Description | CAP CER 0.1UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y104KBBAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.183" L x 0.252" W (4.65mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99784 € | 997,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,74500 € | 17,45 € |
| 50 | 1,60300 € | 80,15 € |
| 100 | 1,32920 € | 132,92 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |



