
VJ1812Y104KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1003-2-ND - Tape & Reel (TR) 720-1003-1-ND - Cut Tape (CT) 720-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXEAT5Z |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,41600 € | 14,16 € |
| 50 | 1,25080 € | 62,54 € |
| 100 | 1,16590 € | 116,59 € |
| 500 | 1,02230 € | 511,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97781 € | 977,81 € |
| 2.000 | 0,90785 € | 1.815,70 € |
| 3.000 | 0,90485 € | 2.714,55 € |
| 5.000 | 0,90141 € | 4.507,05 € |
| 7.000 | 0,89061 € | 6.234,27 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

