
VJ1812A102KBEAT4X | |
|---|---|
DigiKey Part Number | 720-1110-2-ND - Tape & Reel (TR) 720-1110-1-ND - Cut Tape (CT) 720-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A102KBEAT4X |
Description | CAP CER 1000PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A102KBEAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,26100 € | 12,61 € |
| 50 | 1,10500 € | 55,25 € |
| 100 | 1,02760 € | 102,76 € |
| 500 | 0,92550 € | 462,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89874 € | 898,74 € |
| 2.000 | 0,70036 € | 1.400,72 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

