
VJ1808Y473KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1069-2-ND - Tape & Reel (TR) 720-1069-1-ND - Cut Tape (CT) 720-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1808Y473KXEAT5Z |
Description | CAP CER 0.047UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808Y473KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,06780 € | 53,39 € |
| 100 | 0,99230 € | 99,23 € |
| 500 | 0,86472 € | 432,36 € |
| 1.000 | 0,82523 € | 825,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79270 € | 1.585,40 € |
| 4.000 | 0,76592 € | 3.063,68 € |
| 6.000 | 0,75250 € | 4.515,00 € |
| 10.000 | 0,73762 € | 7.376,20 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

