
VJ1210Y103KBBAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1210Y103KBBAT4XTR-ND - Tape & Reel (TR) 720-VJ1210Y103KBBAT4XCT-ND - Cut Tape (CT) 720-VJ1210Y103KBBAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y103KBBAT4X |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y103KBBAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62900 € | 6,29 € |
| 50 | 0,51140 € | 25,57 € |
| 100 | 0,46840 € | 46,84 € |
| 500 | 0,39558 € | 197,79 € |
| 1.000 | 0,39325 € | 393,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39447 € | 986,17 € |
| 5.000 | 0,33495 € | 1.674,75 € |
| 7.500 | 0,32777 € | 2.458,28 € |
| 12.500 | 0,31981 € | 3.997,62 € |
| 17.500 | 0,31516 € | 5.515,30 € |
| 25.000 | 0,31068 € | 7.767,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

