VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A471JXGAT5Z

DigiKey Part Number
720-1041-2-ND - Tape & Reel (TR)
720-1041-1-ND - Cut Tape (CT)
720-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210A471JXGAT5Z
Description
CAP CER 470PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A471JXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,82900 €8,29 €
500,69900 €34,95 €
1000,64420 €64,42 €
5000,55164 €275,82 €
1.0000,52301 €523,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49276 €1.231,90 €
5.0000,47452 €2.372,60 €
7.5000,46539 €3.490,43 €
12.5000,45525 €5.690,62 €
17.5000,44933 €7.863,28 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €