
VJ1210A222JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1039-2-ND - Tape & Reel (TR) 720-1039-1-ND - Cut Tape (CT) 720-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A222JXGAT5Z |
Description | CAP CER 2200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A222JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,77860 € | 38,93 € |
| 100 | 0,71910 € | 71,91 € |
| 500 | 0,61866 € | 309,33 € |
| 1.000 | 0,58755 € | 587,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55471 € | 1.386,78 € |
| 5.000 | 0,53490 € | 2.674,50 € |
| 7.500 | 0,52498 € | 3.937,35 € |
| 12.500 | 0,51398 € | 6.424,75 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

