
VJ1210A102JXRAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1210A102JXRAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210A102JXRAT5ZCT-ND - Cut Tape (CT) 720-VJ1210A102JXRAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A102JXRAT5Z |
Description | CAP CER 1000PF 1.5KV NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A102JXRAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,69900 € | 34,95 € |
| 100 | 0,64420 € | 64,42 € |
| 500 | 0,55164 € | 275,82 € |
| 1.000 | 0,52301 € | 523,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50118 € | 1.252,95 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

