VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y471KBEAT4X

DigiKey Part Number
720-1076-2-ND - Tape & Reel (TR)
720-1076-1-ND - Cut Tape (CT)
720-1076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y471KBEAT4X
Description
CAP CER 470PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y471KBEAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46100 €4,61 €
500,35720 €17,86 €
1000,32460 €32,46 €
5000,27354 €136,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26519 €795,57 €
6.0000,26269 €1.576,14 €
9.0000,20714 €1.864,26 €
15.0000,20392 €3.058,80 €
36.0000,20240 €7.286,40 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €