VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KBBAT4X

DigiKey Part Number
720-1086-2-ND - Tape & Reel (TR)
720-1086-1-ND - Cut Tape (CT)
720-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KBBAT4X
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64900 €6,49 €
500,50920 €25,46 €
1000,46640 €46,64 €
5000,39652 €198,26 €
1.0000,37259 €372,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36532 €913,30 €
5.0000,36004 €1.800,20 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €