
VJ1206Y103KBBAT4X | |
|---|---|
DigiKey Part Number | 720-1087-2-ND - Tape & Reel (TR) 720-1087-1-ND - Cut Tape (CT) 720-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KBBAT4X |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KBBAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,37380 € | 18,69 € |
| 100 | 0,34010 € | 34,01 € |
| 500 | 0,28312 € | 141,56 € |
| 1.000 | 0,26549 € | 265,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23693 € | 710,79 € |
| 6.000 | 0,19250 € | 1.155,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

