
VJ1206Y102KBEAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1206Y102KBEAT4XTR-ND - Tape & Reel (TR) 720-VJ1206Y102KBEAT4XCT-ND - Cut Tape (CT) 720-VJ1206Y102KBEAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KBEAT4X |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KBEAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43100 € | 4,31 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,30060 € | 30,06 € |
| 500 | 0,27354 € | 136,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27933 € | 837,99 € |
| 6.000 | 0,18540 € | 1.112,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

