VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A471JXGAT5Z

DigiKey Part Number
720-1016-2-ND - Tape & Reel (TR)
720-1016-1-ND - Cut Tape (CT)
720-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A471JXGAT5Z
Description
CAP CER 470PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A471JXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,66600 €6,66 €
500,55000 €27,50 €
1000,50440 €50,44 €
5000,42744 €213,72 €
1.0000,40362 €403,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37847 €946,17 €
5.0000,35958 €1.797,90 €
7.5000,35571 €2.667,83 €
12.5000,34729 €4.341,12 €
17.5000,34237 €5.991,48 €
25.0000,33763 €8.440,75 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €