VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102JXGAT5Z

DigiKey Part Number
720-1012-2-ND - Tape & Reel (TR)
720-1012-1-ND - Cut Tape (CT)
720-1012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A102JXGAT5Z
Description
CAP CER 1000PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102JXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69100 €6,91 €
500,57080 €28,54 €
1000,52380 €52,38 €
5000,44462 €222,31 €
1.0000,42011 €420,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36546 €913,65 €
5.0000,34888 €1.744,40 €
7.5000,34015 €2.551,12 €
12.5000,33885 €4.235,62 €
17.5000,33806 €5.916,05 €
25.0000,32108 €8.027,00 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €