
VJ1206A102JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1012-2-ND - Tape & Reel (TR) 720-1012-1-ND - Cut Tape (CT) 720-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102JXGAT5Z |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,57080 € | 28,54 € |
| 100 | 0,52380 € | 52,38 € |
| 500 | 0,44462 € | 222,31 € |
| 1.000 | 0,42011 € | 420,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36546 € | 913,65 € |
| 5.000 | 0,34888 € | 1.744,40 € |
| 7.500 | 0,34015 € | 2.551,12 € |
| 12.500 | 0,33885 € | 4.235,62 € |
| 17.500 | 0,33806 € | 5.916,05 € |
| 25.000 | 0,32108 € | 8.027,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

