
VJ1206A100JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206A100JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206A100JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206A100JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A100JXGAT5Z |
Description | CAP CER 10PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A100JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,48600 € | 24,30 € |
| 100 | 0,44450 € | 44,45 € |
| 500 | 0,37456 € | 187,28 € |
| 1.000 | 0,35292 € | 352,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32618 € | 978,54 € |
| 6.000 | 0,31310 € | 1.878,60 € |
| 9.000 | 0,30654 € | 2.758,86 € |
| 15.000 | 0,29678 € | 4.451,70 € |
| 21.000 | 0,29503 € | 6.195,63 € |
| 30.000 | 0,26743 € | 8.022,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

