
VJ1111D180JXRAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D180JXRAJTR-ND - Tape & Reel (TR) 720-VJ1111D180JXRAJCT-ND - Cut Tape (CT) 720-VJ1111D180JXRAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D180JXRAJ |
Description | CAP CER 18PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D180JXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,72360 € | 36,18 € |
| 100 | 0,66740 € | 66,74 € |
| 500 | 0,57236 € | 286,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54296 € | 542,96 € |
| 2.000 | 0,51874 € | 1.037,48 € |
| 3.000 | 0,50661 € | 1.519,83 € |
| 5.000 | 0,49316 € | 2.465,80 € |
| 7.000 | 0,48530 € | 3.397,10 € |
| 10.000 | 0,47774 € | 4.777,40 € |
| 12.000 | 0,47415 € | 5.689,80 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


