
VJ1111D102KXDAT | |
|---|---|
DigiKey Part Number | 720-1483-2-ND - Tape & Reel (TR) 720-1483-1-ND - Cut Tape (CT) 720-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D102KXDAT |
Description | CAP CER 1000PF 300V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D102KXDAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83300 € | 8,33 € |
| 50 | 0,69880 € | 34,94 € |
| 100 | 0,62080 € | 62,08 € |
| 500 | 0,55334 € | 276,67 € |
| 1.000 | 0,52464 € | 524,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49433 € | 1.235,83 € |
| 5.000 | 0,47605 € | 2.380,25 € |
| 7.500 | 0,46689 € | 3.501,68 € |
| 12.500 | 0,45444 € | 5.680,50 € |
| 17.500 | 0,45080 € | 7.889,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




