
VJ0805A331JXRAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ0805A331JXRAT5ZTR-ND - Tape & Reel (TR) 720-VJ0805A331JXRAT5ZCT-ND - Cut Tape (CT) 720-VJ0805A331JXRAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXRAT5Z |
Description | CAP CER 330PF 1.5KV NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXRAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,39500 € | 39,50 € |
| 500 | 0,33108 € | 165,54 € |
| 1.000 | 0,31129 € | 311,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28688 € | 860,64 € |
| 6.000 | 0,27492 € | 1.649,52 € |
| 9.000 | 0,26812 € | 2.413,08 € |
| 15.000 | 0,26229 € | 3.934,35 € |
| 21.000 | 0,25841 € | 5.426,61 € |
| 30.000 | 0,25467 € | 7.640,10 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

